null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> Vibrating

DC MOTOR , 1.3VDC , 80MA

OTL-4AL: JAMECO RELIAPRO
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 175396
Manufacturer   JAMECO RELIAPRO
Manufacturer no. OTL-4AL
Catalog 132 , page 84
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.49
100+ $2.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

1.3VDC Vibrating Motor

Typical Applications: Cellular phones, pagers, toys, etc.

Features:
  • Operation rating: 1.3VDC @ 0.065A
  • Operating voltage range: 0.7 to 1.6VDC
  • Speed @ 1.3VDC: 8500 RPM
  • Lead length: 0.75 inches
  • Motor size: 0.16" diameter x 0.55" depth
  • Shaft size: 0.15" diameter x 0.23" length

    Report a problem
    Suggest a product
  • Specification Value
    Operating Voltage (VDC)1.3
    Operating Current (mA)65
    Operating Range (VDC)0.70 - 1.60
    Rated RPM@VDC8500 @ 1.3
    Specification Value
    Lead Length (inch)0.75
    Motor Size (Diameter x Length) (inch)0.16 x 0.55
    Shaft Size (Diameter x Length) (inch)0.15 x 0.23


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.