null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Switch Quad Single Pole, Single Throw 16-Pin SOIC N

LTC202CS#PBF: LINEAR TECHNOLOGY CORP.(LTC)
Image is representative only
LINEAR TECHNOLOGY CORP.(LTC)
Jameco Part no. 1755211
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC202CS#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.49

# of Unit Price
1+ $5.49
10+ $5.25
100+ $4.75
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart




IC,LTC202CS#PBF,QUAD CMOS SPST
LOW Q INJ. SW

Report a problem
Suggest a product
Specification Value
FamilyLTC202
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Typical Single Supply Voltage5V
Typical Dual Supply Voltage±15V
TypeAnalog Switch
Maximum High Level Output Current20mA
Maximum On Resistance525Ohm@5V
Maximum Power Dissipation500mW
ConfigurationQuad SPST
Maximum Turn-Off Time300ns@5V
Maximum Turn-On Time600ns@5V
Minimum Operating Temperature0°C
Specification Value
Maximum Operating Temperature70°C
MountingSurface Mount
Pin_Count16
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length10.01mm(Max)
Product TypeAnalog Switch Multiplexer
Switch ArchitectureSPST
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityNon-Inverting
Output Signal TypeSingle


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.