Electromechanical Relay Double Pole, Double Throw 12A 24 Volt 650Ohm Plug-In
Image is representative only
| Jameco Part no. 175565 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | LB2-24D-S-R |
| RoHS compliant | |
| Catalog 132 , page 75 | |
and BenchPro brands.
- Data Sheet (current) [214 KB ]
General Purpose Blade and Octal Relay
Features:
Contact form: DPDT Coil voltage: 24VDC Contact rating: 12A @ 30VDC / 12A @ 240VAC Coil Resistance: 650Ω Coil current: 37mA Standard mating socket: P/N (175531) DIN rail mating socket: P/N (282191)
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Contact Form | DPDT |
| Relay Construction | Non-Latching |
| Coil Current | 37mA |
| Coil Resistance | 650Ohm |
| Contact Arrangement | DPDT |
| DC Coil Voltage | 24V |
| Coil Voltage (V) | 24 |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Contact Material | Silver Cadmium Oxide |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 60°C |
| Mounting | Plug-In |
| Termination Style | Quick Connect |
| Specification | Value |
|---|---|
| Coil Current (mA) | 37 |
| Pin Count | 8 |
| Package Type | Dust Cover |
| Product Depth | 21.5mm |
| Product Height | 35mm |
| Product Length | 28mm |
| Product Type | Electromechanical Relay |
| Maximum Current Rating | 12A |
| Maximum AC Voltage Rating | 240V |
| Maximum DC Voltage Rating | 30V |
| Coil Resistance (ohms) | 650 |
| Family | LB |
| Type | Power Relay |
Report a problem
Suggest a product