null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> General Purpose

Electromechanical Relay Double Pole, Double Throw 12A 100/110VAC 3.9KOhm Plug-In

LB2-110A-S-R: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 175573
Manufacturer   JAMECO VALUEPRO
Manufacturer no. LB2-110A-S-R
  RoHS compliant
Catalog 132 , page 75
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $6.29
50+ $5.25
100+ $4.75
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

General Purpose Blade and Octal Relay

Features:
  • Contact form: DPDT
  • Coil voltage: 110VAC
  • Contact rating: 12A @ 30VDC / 12A @ 240VAC
  • Coil Resistance: 3900Ω
  • Coil current: 28mA
  • Silver-Cadmium Oxide
  • No lamp
  • Standard mating socket: P/N (175531)
  • DIN rail mating socket: P/N (282191)

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    Relay ConstructionNon-Latching
    AC Coil Voltage100V/110V
    Coil Resistance3.9KOhm
    Contact ArrangementDPDT
    Coil Voltage (V)110
    Maximum Pick-Up Voltage88VAC
    Minimum Dropout Voltage33VAC
    Contact MaterialSilver Cadmium Oxide
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature60°C
    MountingPlug-In
    Termination StyleQuick Connect
    Coil Current (mA)28
    Specification Value
    Pin Count8
    Package TypeDust Cover
    Product Depth21.5mm
    Product Height35mm
    Product Length28mm
    Product TypeElectromechanical Relay
    Maximum Current Rating12A
    Maximum AC Voltage Rating240V
    Maximum DC Voltage Rating30V
    Coil Resistance (ohms)3900
    FamilyLB
    TypePower Relay


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.