Electromechanical Relay 4PDT 5A 100/110VAC 3.9KOhm Plug-In
Image is representative only
| Jameco Part no. 175611 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | LB4H-110AS-R |
| RoHS compliant | |
| Catalog 132 , page 75 | |
and BenchPro brands.
- Data Sheet (current) [214 KB ]
General Purpose Blade and Octal Relay
Features:
Contact form: 4PDT Coil voltage: 110VAC Contact rating: 5A @ 30VDC / 5A @ 240VAC Coil Resistance: 3900Ω Coil current: 28mA Silver-Cadmium Oxide No lamp Standard mating socket: P/N (175557) DIN rail mating socket: P/N (175557)
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Contact Form | 4PDT |
| Relay Construction | Non-Latching |
| AC Coil Voltage | 100V/110V |
| Coil Resistance | 3.9KOhm |
| Contact Arrangement | 4PDT |
| Coil Voltage (V) | 110 |
| Maximum Pick-Up Voltage | 88VAC |
| Minimum Dropout Voltage | 33VAC |
| Contact Material | Silver Cadmium Oxide |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 60°C |
| Mounting | Plug-In |
| Termination Style | Solder Lug |
| Coil Current (mA) | 28 |
| Specification | Value |
|---|---|
| Pin Count | 14 |
| Package Type | Dust Cover |
| Product Depth | 21.5mm |
| Product Height | 35mm |
| Product Length | 28mm |
| Product Type | Electromechanical Relay |
| Maximum Current Rating | 5A |
| Maximum AC Voltage Rating | 240V |
| Maximum DC Voltage Rating | 30V |
| Coil Resistance (ohms) | 3900 |
| Family | LB |
| Type | Power Relay |
Report a problem
Suggest a product