null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Communication >> Transceivers

Multiprotocol Transceiver 3TR 3 Transceiver 3 Receiver 36-Pin SSOP

LTC2846IG#PBF: LINEAR TECHNOLOGY CORP.(LTC)
Image is representative only
LINEAR TECHNOLOGY CORP.(LTC)
Jameco Part no. 1756803
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC2846IG#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$24.55

# of Unit Price
1+ $24.55
10+ $23.05
100+ $21.65
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

IC, 3.3V SOFTWARE-SELECTABLE MULTIPROTOCOL TRIPLE LINE TRANSCEIVER WITH TERMINATION

Report a problem
Suggest a product
Specification Value
FamilyLTC2846
Interface StandardsEIA530|EIA530-A |RS-232|RS-449|V.35|V.36|X.21
Number of Drivers per Line1@RS-232|1@RS-449|1@RS-530
Number of Receiver Enables1
Number of Receivers per Line1@RS-232|10@RS-449|10@RS-530
Number of Transmitter Enables1
Receiver Communication TypeRS-232|RS-449|RS-530
Receiver Signal TypeSingle-Ended|Differential
Transmitter Communication TypeRS-232|RS-449|RS-530
Transmitter Signal TypeSingle-Ended|Differential
Maximum Operating Temperature85°C
MountingSurface Mount
Supplier_PackageSSOP
Terminal Pitch (mm)0.65
Minimum Operating Temperature-40°C
Product Width5.6mm(Max)
Number of Receivers3
Product Length13.1mm(Max)
Product TypeBus Line Transceiver
Seated Height-Max (mm)2
Number of Terminals36
Number of Transmitters3
Pin_Count36
Product Height2mm(Max) - 0.05mm(Min)
Supplier PackageSSOP
Operating Temperature-Max (Cel)85
Power Supply TypeSingle
Operating Temperature-Min (Cel)-40
Temperature GradeINDUSTRIAL
Terminal PositionDUAL
Number of Functions3
Package Body MaterialPLASTIC/EPOXY
Specification Value
Typical Single Supply Voltage3.3V
Package ShapeRECTANGULAR
Maximum Supply Current170mA
Package StyleSMALL OUTLINE, SHRINK PITCH
Terminal FormGULL WING
Terminal FinishMATTE TIN
Screening LevelIndustrial
Minimum Single Supply Voltage3V
Differential OutputYES
Driver Number of Bits3
Input CharacteristicsDIFFERENTIAL SCHMITT TRIGGER
Interface StandardEIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA
Line Driver or Receiver TypeLINE TRANSCEIVER
Maximum Single Supply Voltage3.6V
Length (mm)12.8
Width (mm)5.3
Moisture Sensitivity Level1
JESD-30 CodeR-PDSO-G36
Surface MountYES
Lead FreeYES
Receiver Number of Bits3
Supply Voltage1-Nom (Vsup) (V)5
tPHL(Driver)-Max (ns)2500
JESD-97 Codee3
tPHL(Receiver)-Max (ns)300
Peak Reflow Temperature (Cel)260
Number of Transceivers3
Data Transmission TopologyPoint-to-Point|Multidrop
Driving Mode3-State
ESD ProtectionNo
FunctionMultiprotocol Transceiver


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.