null
Volt Supervisor Monitor 10-Pin MSOP
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$3.95
| # of Unit |
Price |
| 1+ |
$3.95 |
| 10+ |
$3.75 |
| 100+ |
$3.45 |
- Availability:Ship 4 Wks ARO
| Specification |
Value |
| Family | LTC2900 |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Surface Mount |
| Pin_Count | 10 |
| Type | Voltage Monitor |
| Supplier_Package | MSOP |
| Product Width | 3mm |
| Specification |
Value |
| Product Height | 0.86mm |
| Product Length | 3mm |
| Product Type | Voltage Supervisory |
| Number of Supervisors | 4 |
| Manual Reset | Yes |
| Watchdog Timer | No |
| Maximum Supply Current | 75uA |
| Minimum Operating Supply Voltage | 1V |
Report a problem
Suggest a product
RELATED PRODUCTS
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.