null
Volt Supervisor Sequencer 16-Pin SSOP N
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$7.65
| # of Unit |
Price |
| 1+ |
$7.65 |
| 10+ |
$7.25 |
| 100+ |
$6.65 |
- Availability:Ship 2 Days ARO
| Specification |
Value |
| Family | LTC2924 |
| Maximum Operating Supply Voltage | 6V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Surface Mount |
| Pin_Count | 16 |
| Type | Power Supply Sequencer |
| Supplier_Package | SSOP N |
| Product Width | 3.99mm(Max) |
| Specification |
Value |
| Product Height | 1.5mm(Max) |
| Product Length | 4.98mm(Max) |
| Product Type | Voltage Supervisory |
| Number of Supervisors | 4 |
| Manual Reset | No |
| Watchdog Timer | No |
| Maximum Supply Current | 3000uA |
| Minimum Operating Supply Voltage | 3V |
Report a problem
Suggest a product
RELATED PRODUCTS
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.