DC/DC Power Supply Single Output 12 Volt 2.1A 25.2W 5-Pin
| Jameco Part no. 175805 | |
|---|---|
| Manufacturer | MEAN WELL |
| Manufacturer no. | SD-25A-12 |
| RoHS compliant | |
| Catalog 132 , page 115 | |
- Data Sheet (current) [451 KB ]
25.2W ENCLOSED DC/DC CONVERTER
12 Volts @ 2.1 Amps
Features:
Report a problem
Suggest a product
12 Volts @ 2.1 Amps
Features:
- Input Voltage Range: 9V-18V
- Built-in EMI filter, low ripple noise
- 100% Full load burn-in test
- Protections: Short-circuit, Overload, Overvoltage
- Number of terminal pins: 5
- Ripple & Noise: 120mVp-p
- Size: 3.9"L x 3.8"W x 1.4"H
- 1-year warranty
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 12 |
| Maximum Operating Temperature | 60°C |
| Number of Outputs | 1 |
| Pin_Count | 5 |
| Mounting | Desktop |
| Product Type | DC to DC Power Supply |
| Switching Regulator | Yes |
| Type | Non-Inverting|Step Up|Step Down |
| Output Current (A) | 2.1 |
| Specification | Value |
|---|---|
| Total Power Output-Max (W) | 25.2 |
| Input Voltage (VDC) | 9.2 to 18 |
| Size L (inch) | 3.9 |
| Size w (inch) | 3.8 |
| Size H (inch) | 1.4 |
| Family | SD-25 |
| Minimum Operating Temperature | -10°C |
Report a problem
Suggest a product