null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Power Management IC's >> DC to DC Power Supply

DC Controller Single Output Synchronous Boost/Buck Controller 4 Volt to 36 Volt 24-Pin SSOP

LTC3780EG#PBF: LINEAR TECHNOLOGY CORP.(LTC)
Image is representative only
LINEAR TECHNOLOGY CORP.(LTC)
Jameco Part no. 1758681
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC3780EG#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 26
Pricing & Availability

$12.15

# of Unit Price
1+ $12.15
10+ $11.55
100+ $10.55
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart




LTC3780EG#PBF,HIGH POWER BUCK-
BOOST DC/DC CONTROLLER

Report a problem
Suggest a product
Specification Value
FamilyLTC3780
MountingSurface Mount
Pin_Count24
Supplier_PackageSSOP
Product Height2mm(Max) - 0.05mm(Min)
Product Length8.5mm(Max)
Product Width5.6mm(Max)
Product TypeDC to DC Controller
TypeSynchronous Boost/Buck Controller
Specification Value
Number of Outputs1
Input Voltage4V to 36V
Output Current20A
Output Voltage0.8V to 30V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.