null
Constant Current/Voltage Charger Li-Ion 4000mA 16.8 Volt 16-Pin SSOP N
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$9.35
| # of Unit |
Price |
| 1+ |
$9.35 |
| 10+ |
$8.85 |
| 100+ |
$8.09 |
- Availability:Ship 2 Days ARO
| Specification |
Value |
| Family | LTC4006 |
| Maximum Operating Temperature | 85°C |
| Screening Level | Extended Industrial |
| Mounting | Surface Mount |
| Pin_Count | 16 |
| Supplier_Package | SSOP N |
| Product Width | 3.99mm(Max) |
| Product Height | 1.5mm(Max) |
| Product Length | 4.98mm(Max) |
| Specification |
Value |
| Product Type | Battery Management |
| Type | Constant Current/Voltage Charger |
| Battery Type | Li-Ion |
| Output Current | 4000mA(Max) |
| Output Voltage | 16.8V |
| Minimum Operating Supply Voltage | 6V |
| Maximum Operating Supply Voltage | 28V |
| Minimum Operating Temperature | -40°C |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.