METER,DIGITAL PANEL MOUNT,LCD, 3.5,BEZEL WITH SCREW MOUNTG
| Jameco Part no. 175951 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | PM128 |
| Catalog 132 , page 31 |
and BenchPro brands.
- Data Sheet (current) [145 KB ]
3.5 Digit LCD Panel Meter
Features:
Report a problem
Suggest a product
Features:
- 200mV full-scale input sensitivity
- Single 9VDC operation
- Decimal point selectable
- Automatic polarity indication
- Guaranteed zero reading for 0 volt input
- High input impedance (> 100MΩ)
- Easy bezel fixing method
- Also available, 6-value precision resistor set P/N 2076121 (not included)
- Note: Cannot be used with common ground
- Voltmeter
- Thermometer
- PH Meter
- dB Meter
- Watt Meter
- Current Meter
- Capacitance Meter
- Lux Meter
- LCR Meter
- Maximum input: 199.9mVDC
- Maximum display: 1999 counts with automatic polarity indication
- Indication Method: dual-slope integration A-D converter system
- Reading rate time: 2-3 readings per second
- Input impedance: >100MΩ
- Accuracy: ±5%
- Power dissipation: 1m ADC
- Decimal points: Selectable with wire jumper
- Supply voltage: 7-11 VDC
- Size: 68mm x 44mm
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | LCD DISPLAY |
| Family | DIGITAL METER |
| Specification | Value |
|---|---|
| Additional Feature | 3.5 DIGITS,DIGITAL LCD PANEL METER,BEZEL W/SCREW MOUNTING |
Report a problem
Suggest a product