Hot Swappable 2-Wire Bus Buffer 8-Pin MSOP
| Jameco Part no. 1759801 | |
|---|---|
| Manufacturer | LINEAR TECHNOLOGY CORP.(LTC) |
| Manufacturer no. | LTC4300A-3CMS8#PBF |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 281 , page 27 | |
- Data Sheet (current) [205 KB ]
IC, LEVEL SHIFTING HOT SWAPPABLE 2-WIRE BUS BUFFER WITH ENABLE, 1-CHANNEL POWER SUPPLY SUPPORT CIRCUIT
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LTC4300A-3 |
| Supplier_Package | MSOP |
| Product Width | 3mm |
| Product Height | 0.86mm |
| Product Length | 3mm |
| Product Type | Interface Misc |
| Category | Hot Swappable 2-Wire Bus Buffer |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 70°C |
| Minimum Operating Temperature | 0°C |
| Mounting | Surface Mount |
| Screening Level | Commercial |
| Pin_Count | 8 |
Report a problem
Suggest a product