Line Transmitter/Receiver 1TR 1 Transceiver 1 Receiver 14-Pin Plastic Dip N
Image is representative only
| Jameco Part no. 1760343 | |
|---|---|
| Manufacturer | LINEAR TECHNOLOGY CORP.(LTC) |
| Manufacturer no. | LTC491CN#PBF |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [188 KB ]
I.C. LINEAR Low power RS485 TX/RX
IC,LTC491CN#PBF,LOW POWER RS48
5 TX/RX
Report a problem
Suggest a product
IC,LTC491CN#PBF,LOW POWER RS48
5 TX/RX
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LTC491 |
| Number of Receiver Enables | 1 |
| Number of Receivers | 1 |
| Number of Receivers per Line | 10@RS-422|32@RS-485 |
| Number of Transceivers | 1 |
| Number of Transmitter Enables | 1 |
| Number of Transmitters | 1 |
| Receiver Communication Type | RS-422|RS-485 |
| Receiver Signal Type | Differential |
| Transmitter Communication Type | RS-422|RS-485 |
| Transmitter Signal Type | Differential |
| Function | Line Transmitter/Receiver |
| Power Supply Type | Single |
| Minimum Single Supply Voltage | 4.75V |
| Typical Single Supply Voltage | 5V |
| Maximum Single Supply Voltage | 5.25V |
| Minimum Operating Temperature | 0°C |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Maximum Supply Current | 0.5mA |
| Mounting | Through Hole |
| Pin_Count | 14 |
| Supplier_Package | PDIP N |
| Product Width | 6.48mm |
| Product Height | 3.3mm |
| Product Length | 19.56mm(Max) |
| Product Type | Bus Line Transceiver |
| ESD Protection | Yes |
| Data Transmission Topology | Multidrop|Multipoint |
| Driving Mode | 3-State |
| Interface Standards | RS-422|RS-485 |
| Number of Drivers per Line | 1@RS-422|32@RS-485 |
Report a problem
Suggest a product