null
Electronic Protection Array for ESD and Over voltage Protection 8-Pin PDIP
Image is representative only
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$1.95
| # of Unit |
Price |
| 5+ |
$1.95 |
| 25+ |
$1.81 |
| 50+ |
$1.69 |
NOTE:
- • Order in multiples of 5
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | SP721A |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 105°C |
| Mounting | Through Hole |
| Pin_Count | 8 |
| Supplier_Package | PDIP |
| Specification |
Value |
| Product Width | 7.11mm(Max) |
| Product Height | 4.95mm(Max) |
| Category | Electronic Protection Array for ESD and Overvoltage Protection |
| Product Length | 10.16mm(Max) |
| Product Type | Discrete Misc |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.