null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Liquid Level

SENSOR,LIQUID LEVEL,EMPTY TYP,CONTACT:30VDC@.2A WHITE WIRE

GMF-83I-1A1B: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 176250
Manufacturer   JAMECO VALUEPRO
Manufacturer no. GMF-83I-1A1B
Catalog 132 , page 77
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
5+ $8.95
25+ $7.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Liquid Level Sensor

Combine the control box and sensor to activate a water valve. When the sensor is triggered by a tank in either full or empty condition, it will trigger an output status change.

Features:
  • Minimum shock: 30 G
  • Minimum vibration: 30 G (10-50Hz)
  • Temperature range: -10 ~ +85°C
  • Heat shock: -20 ~ +105°C
  • Humidity: 95%RH (80°C)
  • Anti-water (float ball): ±3% (1000 hours)

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeSENSOR
    FamilyLIQUID LEVEL
    Specification Value
    Additional FeatureEMPTY TYP CONTACT:30VDC@.2A WHITE WIRE


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.