TRANSISTOR Darlington NPN/PNP 50 Volt 0.5A 18-Pin Plastic Dip Tube
Image is representative only
| Jameco Part no. 1762681 | |
|---|---|
| Manufacturer | ALLEGRO MICROSYSTEMS |
| Manufacturer no. | UDN2981A-T |
| RoHS compliant | |
| Catalog 132 , page 10 | |
- Data Sheet (current) [676 KB ]
8-CHANNEL SOURCE DRIVER , PDIP18
UDN2981A-T,0.5 A 8 CHANNEL,BU
F OR INV ANGLE TWO PART BOARD
Report a problem
Suggest a product
UDN2981A-T,0.5 A 8 CHANNEL,BU
F OR INV ANGLE TWO PART BOARD
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | UDN2981 |
| Number of Elements per Chip | 8 |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Packaging | Tube |
| Pin_Count | 18 |
| Supplier_Package | PDIP |
| Product Width | 7.11mm(Max) |
| Specification | Value |
|---|---|
| Type | NPN|PNP |
| Product Height | 5.33mm(Max) - 0.39mm(Min) |
| Product Length | 23.37mm(Max) |
| Product Type | Darlington BJT |
| Configuration | Octal |
| Maximum Collector Emitter Saturation Voltage | 1.8V@100mA|1.9V@225mA|2V@350mA |
| Maximum Collector Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 0.5A |
Report a problem
Suggest a product