Connector Audio Female 5 Position Solder Right Angle Thru-Hole 5 Terminal 1 Port
| Jameco Part no. 1766180 | |
|---|---|
| Manufacturer | SWITCHCRAFT,INC. |
| Manufacturer no. | 35RAPC4BHN2 |
| RoHS compliant | |
| Catalog 132 , page 52 | |
- Data Sheet (current) [41 KB ]
3.5 MM AUDIO CONNECTOR, JACK
3.5MM STEREO JACK-HORZ,NON-THD
,HORIZONTAL,NON-THREADED
Report a problem
Suggest a product
3.5MM STEREO JACK-HORZ,NON-THD
,HORIZONTAL,NON-THREADED
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 35RAPC |
| Number of Terminals | 5 |
| Mounting | Through Hole |
| Product Depth | 15mm |
| Type | Audio |
| Product Height | 6mm |
| Product Length | 12mm |
| Termination Method | Solder |
| Product Type | Connector Audio and Video |
| Specification | Value |
|---|---|
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | F |
| Housing Material | Thermoplastic |
| Body Orientation | Right Angle |
| Number of Contacts | 5 |
| Number of Ports | 1 |
Report a problem
Suggest a product