null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Solid State

RELAY,SOLID STATE,DC/DC,INPT:3TO32VDC,OUT:120VDC@5A

KG1005D-R: KYOTO ELECTRIC
Image is representative only
KYOTO ELECTRIC
Jameco Part no. 176648
Manufacturer KYOTO ELECTRIC
Manufacturer no. KG1005D-R
  RoHS compliant
Catalog 132 , page 74
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
10+ $18.95
50+ $17.95
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

DC-to-DC Solid State Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Control voltage: 3-32VDC
  • Contact form: SPST
  • Contact voltage: 120VDC
  • Contact current: 5A
  • Size: 2.3"L x 1.7"W x 0.9"H
  • 4-pin package
  • Terminal type: Screw terminal
  • Agency approvals: CE

    Report a problem
    Suggest a product
  • Specification Value
    Input TypeDC
    Output TypeDC
    Contact FormSPST
    Maximum Output Voltage120
    Maximum Output Current5
    Specification Value
    Pin_Count4
    Product Length2.3
    Product Width1.7
    Product Height0.9


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.