null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Solid State

Relay SSR 32 Volt DC Input 10A 120 Volt DC Output 4-Pin

KG1010D: KYOTO ELECTRIC
Image is representative only
KYOTO ELECTRIC
Jameco Part no. 176655
Manufacturer KYOTO ELECTRIC
Manufacturer no. KG1010D
Catalog 132 , page 74
Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
10+ $22.49
50+ $19.95
100+ $18.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DC/DC Solid State Relay

  • 4 pins
  • Contact form: SPST
  • Type: DC/DC
  • Control voltage: 3-32 VDC
  • Screw terminal
  • Contact voltage @ current: 120VDC @ 10A
  • Size: 2.3"L x 1.7"W x 0.9"H
  • CE approved

    Report a problem
    Suggest a product
  • Specification Value
    Input TypeDC
    FamilyKG1010D
    Output DeviceTransistor
    I/O Isolation Voltage4000V
    Maximum Input Voltage32V
    MountingScrew
    Output TypeDC
    Product TypeSolid State Relay
    Specification Value
    Contact FormSPST
    Maximum Output Voltage120
    Maximum Output Current10
    Pin_Count4
    Product Length2.3
    Product Width1.7
    Product Height0.9


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.