null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Solid State

Relay SSR 32 Volt DC Input 40A 280 Volt AC Output 4-Pin

KD20C40AX: KYOTO ELECTRIC
Image is representative only
KYOTO ELECTRIC
Jameco Part no. 176719
Manufacturer KYOTO ELECTRIC
Manufacturer no. KD20C40AX
Catalog 132 , page 74
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
10+ $17.95
50+ $15.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DC-to-AC Solid State Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Control voltage: 4-32VDC
  • Contact form: SPST
  • Contact voltage: 280VAC
  • Contact current: 40A
  • Size: 1.7"L x 0.9"W x 2.3"H
  • 4-pin package
  • Terminal type: Screw terminal
  • Agency approvals: UL/CE

    Report a problem
    Suggest a product
  • Specification Value
    Input TypeDC
    FamilyKD20C40AX
    Output DeviceTriac
    I/O Isolation Voltage2500V(RMS)
    Maximum Input Voltage32V
    MountingScrew
    Output TypeAC
    Product TypeSolid State Relay
    Specification Value
    Contact FormSPST
    Maximum Output Voltage280
    Maximum Output Current40
    Pin_Count4
    Product Length1.7
    Product Width0.9
    Product Height2.3


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.