null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse 1A 250 Volt Fast Acting 2-Pin

BK-AGC-1-R: BUSSMANN
Image is representative only
BUSSMANN
Jameco Part no. 1769188
Manufacturer BUSSMANN
Manufacturer no. BK-AGC-1-R
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
20+ $0.19
100+ $0.15
200+ $0.14
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  4 Days ARO 
+ Add to my favorites

 Add to cart

ELECTRIC FUSE-FAST, 1A, 250VAC, 35A (IR), INLINE/HOLDER


FUSE,GLASS,FAST,AGC-1-R,
1-1/4"x1/4",BK/AGC-1-R

Report a problem
Suggest a product
Specification Value
FamilyAGC
Product TypeFuses
TypeFerrule
Maximum AC Voltage Rating250V
Specification Value
ActingFast
Current Rating1A
Fuse MaterialGlass


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.