Printed Circuit Board Fuseholders
| Jameco Part no. 1769743 | |
|---|---|
| Manufacturer | BUSSMANN |
| Manufacturer no. | HBW-I |
| Catalog 132 , page 44 |
- Data Sheet (current) [115 KB ]
Printed Circuit Board Fuseholders
For 1/4" x 1 1/4" Fuses
Specifications:
Vertical mount without stability pins
Anti-wicking terminals
Electrical rating: 16A @ 250V
Molded material: High dielectric molded phenolic with a UL 94 VO flammability rating
Fuse carrier & knob: Spring-loaded, bayonet type. Brass-tin plated. Screwdriver slotted.
Mounting: "Kicked" terminals for optimum wave-soldering
Agency approvals: UL, CSA, VDE, SEMKO
Report a problem
Suggest a product
For 1/4" x 1 1/4" Fuses
Specifications:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | HBW |
| Type | Fuse Holders |
| Minimum Operating Temperature | -40°C |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 85°C |
| Product Type | Fuse Accessories |
Report a problem
Suggest a product