null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

FUSE,PC TRON,5A,125V,RADIAL
FAST ACTING,8.89mm L,THERMOPLA

PCI-5-R: BUSSMANN View Larger Image
Image is representative only
BUSSMANN
Jameco Part no. 1770411
Manufacturer BUSSMANN
Manufacturer no. PCI-5-R
  RoHS compliant
web exclusive
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.49
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

Fuse

Features

  • Current Rating: 5 A
  • Voltage Rating: 125 V AC
  • Voltage Rating: 250 V DC
  • Package/Case : Radial,Box
  • Size/Dimension ( L x W x H): 0.35 x 0.184 x 0.345 "

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.