NVSRAM PARALLEL 256K-BIT 5v 28-PIN
Image is representative only
| Jameco Part no. 177113 | |
|---|---|
| Manufacturer | DALLAS SEMICONDUCTOR |
| Manufacturer no. | DS1230Y-100 |
| Catalog 132 , page 8 |
- Data Sheet (current) [283 KB ]
32K X 8 NON-VOLATILE SRAM MODULE
The DS1230 256k Nonvolatile SRAMs are 262,144-bit, fully static, nonvolatile SRAMs organized as 32,768 words by 8 bits. Each NV SRAM has a self-contained lithium energy source and control circuitry which constantly monitors VCC for an out-of-tolerance condition. When such a condition occurs, the lithium energy source is automatically switched on and write protection is unconditionally enabled to prevent data corruption. There is no limit on the number of write cycles that can be executed and no additional support circuitry is required for microprocessor interfacing.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | DS1230Y |
| Maximum Operating Current | 85mA |
| Maximum Random Access Time | 100ns |
| Minimum Operating Supply Voltage | 4.5V |
| Interface Type | Parallel |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Through Hole |
| Specification | Value |
|---|---|
| Pin_Count | 28 |
| Supplier_Package | EDIP |
| Product Width | 18.8mm(Max) |
| Product Height | 9.4mm(Max) |
| Product Length | 39.12mm(Max) |
| Product Type | NVRAM |
| Type | NVSRAM |
| Density | 256KBit |
| Organization | 32Kx8 |
| Data Bus Width | 8Bit |
Report a problem
Suggest a product