null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-AC >> Power Transformers

POWER TRANSFORMER 1:67 DUAL+AUXILARY PRIM. SINGLE SEC. 20 VOLT PRIM. 1340 VOLT SEC. SURFACE MOUNT

CTX210605-R: BUSSMANN View Larger Image
Image is representative only
BUSSMANN
Jameco Part no. 1771430
Manufacturer BUSSMANN
Manufacturer no. CTX210605-R
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.89

# of Unit Price
1+ $4.89
10+ $4.65
100+ $4.25
  • Availability:Ship  4 Days ARO 
+ Add to my favorites

 Add to cart

TRANSFORMER,CCFL,6 WATT,20 VOLT,11MA,SURFACE MOUNT


CTX210605-R


Report a problem
Suggest a product
Specification Value
FamilyCTX
Secondary ConfigurationSingle
Secondary Side Current11mA
Secondary Side Voltage1340V
Power Rating6W
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
PackagingBulk
Pin Count7
Core TypeFerrite
Specification Value
Product Depth26mm
Product Height7.1mm
Product Length16.5mm
Product TypePower Transformer
Turns Ratio1:67
Lead StyleGull Wing
Primary ConfigurationDual+Auxilary
Primary Frequency40KHz to 80KHz
Primary Side ConnectionSeries
Primary Side Voltage20V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.