null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Open Frame

AC/DC POWER SUPPLY OPEN FRAME SINGLE- OUTPUT 12 VOLT 9.2A 110W

LPS113: ASTEC POWER
Image is representative only
ASTEC POWER
Jameco Part no. 1773304
Manufacturer ASTEC POWER
Manufacturer no. LPS113
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$132.99

# of Unit Price
24+ $132.99
120+ $124.95
240+ $116.15
NOTE:
  • • Order in multiples of 24
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

POWER SUPPLY,12V OUTPUT 110W 4 X 7


PWR SPLY,OPEN,110W,
12V OUTPUT

Report a problem
Suggest a product
Specification Value
Output Voltage (VDC)12
FamilyLPS113
Efficiency70%(Typ)
Minimum Operating Temperature0°C
Maximum Operating Temperature50°C
Maximum Input Current2.5(rms)A
Number of Outputs1
Output Connector TypePin Terminal Block
Product TypeAC to DC Power Supply
StyleOpen Frame
Specification Value
Output Current (A)9.2
MFR Product FamilyLPS113
Total Power Output-Max (W)110
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Size L (inch)7.3
Size w (inch)4.3
Size H (inch)2.2
Agency ApprovalsCB/CE/CSA/EN/IEC/LVD/NEMKO/UL/VDE


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.