MOTOR,DC,10.3Krpm@4.5VDC,0.11 INCH SOLDER TABS
Image is representative only
| Jameco Part no. 177498 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | RC280RA2485 (F-7089C460) |
| RoHS compliant | |
| Catalog 132 , page 82 | |
and BenchPro brands.
- Data Sheet (current) [187 KB ]
- Data Sheet (current) [45 KB ]
7.2VDC Motor
Features:
Nominal voltage: 7.2VDC Voltage range: 3 - 14VDC Current @ maximum efficiency: 1.18A Speed @ maximum efficiency: 14,260 RPM Torque @ maximum efficiency: 33.3 g-cm Efficiency: 57.0% Terminal type: 0.11" solder tabs Shaft diameter: 0.08" Shaft length: 0.43" Size: 0.95" diameter x 1.20" depth
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Nominal Voltage (VDC) | 7.2 |
| Voltage Range (VDC) | 3-14 |
| Current @ Max. Efficiency (A) | 1.18 |
| Speed @ Max. Efficiency (RPM) | 14260 |
| Torque @ Max. Efficiency (g-cm) | 33.3 |
| Specification | Value |
|---|---|
| Efficiency | 57 |
| Terminal Type | 0.11 /Solder |
| Shaft Diameter (inch) | 0.08 |
| Shaft Length (inch) | 0.43 |
Report a problem
Suggest a product