null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Digital Potentiometers

Digital Potentiometer 128POS 10KOhm Single 8-Pin SOIC N

AD5220BRZ10: ANALOG DEVICES, INC.
Image is representative only
ANALOG DEVICES, INC.
Jameco Part no. 1777751
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD5220BRZ10
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$2.25

# of Unit Price
1+ $2.25
10+ $2.09
100+ $1.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 128 POSITIONS, PDSO8

Report a problem
Suggest a product
Specification Value
FamilyAD5220
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.5V
Maximum Supply Current0.015mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended Industrial
MountingSurface Mount
Control InterfaceSerial (3-Wire)
Pin_Count8
Supplier_PackageSOIC N
Specification Value
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeDigital Potentiometer
Resistance Value10KOhm
Memory TypeVolatile
Number of Positions128
Number of Pot per Package1
Power Supply TypeSingle
Minimum Single Supply Voltage2.7V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.