null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Digital Potentiometers

Digital Potentiometer 64POS 10KOhm Single 10-Pin MSOP

AD5258BRMZ10: ANALOG DEVICES, INC.
Image is representative only
ANALOG DEVICES, INC.
Jameco Part no. 1778181
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD5258BRMZ10
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.45

# of Unit Price
5+ $1.45
25+ $1.37
50+ $1.28
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

I.C. ANALOG 6-BIT I2C EEMEM DIGITAL POTENTIOMETER


6-BIT I2C EEMEM DIGIPOT


Report a problem
Suggest a product
Specification Value
FamilyAD5258
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.5V
Maximum Supply Current0.0005mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Control InterfaceSerial (I2C)
Pin_Count10
Supplier_PackageMSOP
Product Width3mm
Specification Value
Product Height0.85mm
Product Length3mm
Product TypeDigital Potentiometer
Resistance Value10KOhm
Memory TypeNon-Volatile
Number of Positions64
Number of Pot per Package1
Power Supply TypeAnalog and Digital
Minimum Single Supply Voltage2.7V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.