Digital Potentiometer 256POS 200KOhm Dual 16-Pin TSSOP
| Jameco Part no. 1778367 | |
|---|---|
| Manufacturer | ANALOG DEVICES, INC. |
| Manufacturer no. | AD5282BRU200 |
| Catalog 132 , page 11 |
- Data Sheet (current) [958 KB ]
DUAL 200K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO16
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | AD5282 |
| Typical Single Supply Voltage | 15V |
| Maximum Single Supply Voltage | 16.5V |
| Minimum Dual Supply Voltage | ±4.5V |
| Typical Dual Supply Voltage | ±5V |
| Maximum Dual Supply Voltage | ±5.5V |
| Maximum Supply Current | 0.0001mA(Typ) |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Extended Industrial |
| Mounting | Surface Mount |
| Control Interface | Serial (2-Wire, I2C) |
| Pin_Count | 16 |
| Specification | Value |
|---|---|
| Supplier_Package | TSSOP |
| Product Width | 4.4mm |
| Product Height | 1.05mm(Max) |
| Product Length | 5mm |
| Product Type | Digital Potentiometer |
| Resistance Value | 200KOhm |
| Memory Type | Volatile |
| Number of Positions | 256 |
| Number of Pot per Package | 2 |
| Power Supply Type | Single|Dual |
| Minimum Single Supply Voltage | 4.5V |
Report a problem
Suggest a product