Diode Schottky 20 Volt 1A 2-Pin DO-41
| Jameco Part no. 177949 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | 1N5817. |
| Catalog 132 , page 17 |
- Data Sheet (current) [37 KB ]
- ST MICRO [66 KB ]
- Fairchild Semiconductors [59 KB ] Representative Datasheet, MFG may vary
DIODE, 1N5817, 1.0A SCHOTTKY BARRIER RECTIFIER
@DIODE SCHOTTKY,1N5817,1.0A
20V (10)
Report a problem
Suggest a product
@DIODE SCHOTTKY,1N5817,1.0A
20V (10)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 1N5817 |
| Peak Non-Repetitive Surge Current | 25A |
| Mounting | Through Hole |
| Peak Reverse Repetitive Voltage | 20V |
| Pin_Count | 2 |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 125°C |
| Type | Schottky Diode |
| Product Length | 5.2mm(Max) |
| Specification | Value |
|---|---|
| Supplier_Package | DO-41 |
| Product Width | 2.7mm(Max) |
| Product Height | 2.7mm(Max) |
| Product Type | Rectifier |
| Configuration | Single |
| Maximum Continuous Forward Current | 1A@Ta=90C |
| Peak Forward Voltage | 0.45V |
| Peak Reverse Current | 1000uA |
Report a problem
Suggest a product