null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converter

VFC/FVC Non-Sync 1MHz 14-Pin Plastic Dip N

AD650JN: ANALOG DEVICES, INC.
Image is representative only
ANALOG DEVICES, INC.
Jameco Part no. 1781540
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD650JN
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$22.85

# of Unit Price
1+ $22.85
10+ $21.39
100+ $20.15
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

VOLTAGE-FREQUENCY CONVERTER, 1 MHz, PDIP14


IC,AD650JN, V/F CONVERTER IC <
NV

Report a problem
Suggest a product
Specification Value
FamilyAD650
Minimum Dual Supply Voltage±9V
Typical Dual Supply Voltage±12V|±15V
Maximum Dual Supply Voltage±18V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count14
Supplier_PackagePDIP N
Specification Value
Product Width6.35mm
Product Height3.3mm
Product Length19.05mm
Converter FunctionVFC|FVC
Product TypeV2F and F2V
Converter TypeNon-Synchronous
Full Scale Frequency1000KHz
Linearity Error±0.05%FSR
Power Supply TypeDual


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.