null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converter

VFC Non-Sync 500KHz 8-Pin SOIC N

AD654JRZ: ANALOG DEVICES, INC. View Larger Image
Image is representative only
ANALOG DEVICES, INC.
Jameco Part no. 1781638
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD654JRZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$8.69

# of Unit Price
1+ $8.69
10+ $8.29
100+ $7.55
  • Availability:Ship  6 Wks ARO 
+ Add to my favorites

 Add to cart

IC - LOW COST V/F CONV.


IC,AD654JRZ, LOW COST V/F CONV
.

Report a problem
Suggest a product
Specification Value
FamilyAD654
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Specification Value
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Converter FunctionVFC
Product TypeV2F and F2V
Converter TypeNon-Synchronous
Full Scale Frequency500KHz
Linearity Error±0.4%FSR
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage4.5V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.