null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Bipolar

TRANSISTOR,PN2222A,NPNSIL,GP,TO-92(10)

PN2222A: MAJOR BRANDS View Larger Image
Image is representative only
Jameco Part no. 178511
Manufacturer   MAJOR BRANDS
Manufacturer no. PN2222A
Catalog 132 , page 15
Learn more about Major Brands.
Pricing & Availability

$0.06

# of Unit Price
10+ $0.06
100+ $0.05
1000+ $0.04
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

TRANSISTOR,PN2222A,NPN SIL,GP,TO-92


@TRANSISTOR,PN2222A,NPN
SIL,GP,TO-92(10)

Report a problem
Suggest a product
Specification Value
FamilyPN2222A
Maximum Collector Emitter Voltage40V
Maximum Emitter Base Voltage6V
Minimum DC Current Gain35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|50@150mA@10V|40@500mA@10V
Maximum Operating Frequency300MHz(Min)
Maximum DC Collector Current1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
TypeNPN
Pin_Count3
Supplier_PackageTO-92
Specification Value
Product Width3.93mm(Max)
Product Height4.7mm(Max)
Product Length4.7mm(Max)
Product TypeGP BJT
CategoryBipolar Small Signal
ConfigurationSingle
Maximum Power Dissipation625mW
Maximum Base Emitter Saturation Voltage1.2V@150mA|2V@500mA
Maximum Collector Base Voltage75V
Maximum Collector Emitter Saturation Voltage0.3V@150mA|1V@500mA
Number of Elements per Chip1


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.