Transistor PN2907A PNPSIL GP BJT TO-92

$0.09 ea


  • Part no.: 178520
  • Manufacturer: Major Brands
  • Manufacturer no.: PN2907A
Pricing
# of units Price
10+ $0.09
100+ $0.07
500+ $0.055
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Specification Value
Supplier PackageTO-92
TypePNP
CategoryBipolar Small Signal
ConfigurationSingle
Maximum Power Dissipation625mW
Maximum Base Emitter Saturation Voltage[email protected]@150mA, [email protected]@500mA
Maximum Collector Base Voltage60V
Maximum Collector Emitter Saturation Voltage[email protected]@150mA, [email protected]@500mA
Number of Elements per Chip1
Maximum Collector Emitter Voltage60V
Maximum Emitter Base Voltage5V
Minimum DC Current Gain[email protected]@10V, [email protected]@10V, [email protected]@10V, [email protected]@10V, [email protected]@10V
Maximum Operating Frequency200MHz(Min)
Maximum DC Collector Current0.8A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count3
FamilyPN2907A
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeGP BJT


Report a problem
Suggest a product