null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Bipolar

TRANSISTOR General Purpose BJT NPN 40 Volt 0.2A 3-Pin TO-92

2N3904(FSC): FAIRCHILD SEMICONDUCTOR View Larger Image
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 178597
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 2N3904(FSC)
Catalog 132 , page 15
Pricing & Availability

$0.06

# of Unit Price
10+ $0.06
100+ $0.035
1000+ $0.03
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

NPN General Purpose Amplifier

This device is designed as a general purpose amplifier and switch. The useful dynamic range extends to 100mA as a switch and to 100 MHz as an amplifier.

Features:
  • Collector-Emitter Voltage: 40V
  • Collector-Base Voltage: 60V
  • Emitter-Base Voltage: 6V
  • Collector Current - Continuous: 200mA
  • Operating and Storage Junction Temperature Range: -55°C to +150°C
  • Power dissipation: 625mW
  • Collector-Emitter Breakdown Voltage: 40V
  • 3-pin package

    Report a problem
    Suggest a product
  • Specification Value
    Family2N3904
    Maximum Collector Emitter Voltage40V
    Maximum Emitter Base Voltage6V
    Minimum DC Current Gain40@0.1mA@1V|70@1mA@1V|100@10mA@1V|60@50mA@1V|30@100mA@1V
    Maximum Operating Frequency300MHz(Min)
    Maximum DC Collector Current0.2A
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    TypeNPN
    Pin_Count3
    Supplier_PackageTO-92
    Specification Value
    Product Width3.93mm(Max)
    Product Height4.7mm(Max)
    Product Length4.7mm(Max)
    Product TypeGP BJT
    CategoryBipolar Small Signal
    ConfigurationSingle
    Maximum Power Dissipation625mW
    Maximum Base Emitter Saturation Voltage0.85V@1mA@10mA|0.95V@5mA@50mA
    Maximum Collector Base Voltage60V
    Maximum Collector Emitter Saturation Voltage0.2V@1mA@10mA|0.3V@5mA@50mA
    Number of Elements per Chip1


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.