null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Bipolar

TRANSISTOR,2N3906,PNPSIL,GP,TO-92 (10)

2N3906(FSC): FAIRCHILD SEMICONDUCTOR View Larger Image
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 178618
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 2N3906(FSC)
  RoHS compliant
Catalog 132 , page 16
Pricing & Availability

$0.06

# of Unit Price
10+ $0.06
100+ $0.035
1000+ $0.03
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

TRANSISTOR, 2N3906, PNP GENERAL PURPOSE, SMALL SIGNAL, 40V, TO-92

Report a problem
Suggest a product
Specification Value
Family2N3906
Maximum Collector Emitter Voltage40V
Maximum Emitter Base Voltage5V
Minimum DC Current Gain60@0.1mA@1V|80@1mA@1V|100@10mA@1V|60@50mA@1V|30@100mA@1V
Maximum Operating Frequency250MHz(Min)
Maximum DC Collector Current0.2A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
TypePNP
Pin_Count3
Supplier_PackageTO-92
Specification Value
Product Width3.93mm(Max)
Product Height4.7mm(Max)
Product Length4.7mm(Max)
Product TypeGP BJT
CategoryBipolar Small Signal
ConfigurationSingle
Maximum Power Dissipation625mW
Maximum Base Emitter Saturation Voltage0.85V@1mA@10mA|0.95V@5mA@50mA
Maximum Collector Base Voltage40V
Maximum Collector Emitter Saturation Voltage0.25V@1mA@10mA|0.4V@5mA@50mA
Number of Elements per Chip1


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.