Diode Zener Single 4.7 Volt 5% 1.3W 2-Pin DO-41
| Jameco Part no. 178773 | |
|---|---|
| Manufacturer | VISHAY INTERTECHNOLOGY, INC. |
| Manufacturer no. | 1N4732A-TR. |
| Catalog 132 , page 17 |
- Data Sheet (current) [97 KB ]
1N4732A Zener Diode
Report a problem
Suggest a product
- DO-41 case
- 4.7V, 1 watt
- Manufacturer: Vishay
- Prepackaged: order in increments of 10, 100, or 1000
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 1N4732A |
| Maximum Reverse Leakage Current | 10uA |
| Maximum Zener Impedance | 8Ohm |
| Nominal Zener Voltage | 4.7 |
| Test Current | 53mA |
| Zener Voltage Tolerance | 5% |
| Minimum Operating Temperature | -65°C |
| Type | Voltage Regulator |
| Pin_Count | 2 |
| Maximum Operating Temperature | 175°C |
| Specification | Value |
|---|---|
| Mounting | Through Hole |
| Supplier_Package | DO-41 |
| Product Width | 2.6mm(Max) |
| Product Height | 2.6mm(Max) |
| Product Length | 4.1mm(Max) |
| Product Type | Zener |
| Maximum Power Dissipation | 1300mW |
| Configuration | Single |
| Maximum Regulator Current | 193mA |
Report a problem
Suggest a product