null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Zener

Diode Zener Single 3 Volt 5% 500mW 2-Pin DO-35

1N5225B: MAJOR BRANDS
Image is representative only
Jameco Part no. 179004
Manufacturer   MAJOR BRANDS
Manufacturer no. 1N5225B
  RoHS compliant
Catalog 271 , page 35
Learn more about Major Brands.
Pricing & Availability

$0.10

# of Unit Price
10+ $0.10
100+ $0.06
1000+ $0.025
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DIODE, ZENER, 1N5225B, 500 MILLI WATT HERMETICALLY SEALED GLASS VOLTAGE REGULATOR, DO-35

Report a problem
Suggest a product
Specification Value
Family1N5225B
Maximum Reverse Leakage Current50uA
Maximum Zener Impedance29Ohm
Nominal Zener Voltage3
Test Current20mA
Typical Voltage Temperature Coefficient-0.075%/C
Zener Voltage Tolerance5%
Minimum Operating Temperature-65°C
TypeVoltage Regulator
Pin_Count2
Specification Value
Maximum Operating Temperature200°C
MountingThrough Hole
Supplier_PackageDO-35
Product Width2mm
Product Height2mm
Product Length4.2mm(Max)
Product TypeZener
Maximum Power Dissipation500mW
ConfigurationSingle


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.