Diode Zener Single 5.1 Volt 5% 500mW 2-Pin DO-35
Image is representative only
| Jameco Part no. 179047 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | 1N5231B. |
| Catalog 132 , page 17 |
- Data Sheet (current) [101 KB ] Representative Datasheet, MFG may vary
DIODE, ZENER, 1N5231B, 500 MILLI WATT HERMETICALLY SEALED GLASS VOLTAGE REGULATOR, DO-35
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 1N5231B |
| Maximum Reverse Leakage Current | 5uA |
| Maximum Zener Impedance | 17Ohm |
| Nominal Zener Voltage | 5.1 |
| Test Current | 20mA |
| Typical Voltage Temperature Coefficient | ±0.03%/C |
| Zener Voltage Tolerance | 5% |
| Minimum Operating Temperature | -65°C |
| Type | Voltage Regulator |
| Pin_Count | 2 |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 200°C |
| Mounting | Through Hole |
| Supplier_Package | DO-35 |
| Product Width | 2mm |
| Product Height | 2mm |
| Product Length | 4.2mm(Max) |
| Product Type | Zener |
| Maximum Power Dissipation | 500mW |
| Configuration | Single |
Report a problem
Suggest a product