OP Amp Single Current Feedback ±18 Volt 8-Pin PDIP
| Jameco Part no. 1790770 | |
|---|---|
| Manufacturer | ANALOG DEVICES, INC. |
| Manufacturer no. | AD810ANZ |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
1 CHANNEL, VIDEO AMPLIFIER, PDIP8
IC,AD810ANZ,HIGH SPEED VIDEO O
P AMP
Report a problem
Suggest a product
IC,AD810ANZ,HIGH SPEED VIDEO O
P AMP
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | AD810 |
| Minimum Dual Supply Voltage | ±2.5V |
| Typical Dual Supply Voltage | ±3V|±5V|±9V|±12V|±15V |
| Maximum Dual Supply Voltage | ±18V |
| Maximum Input Bias Current | 7.5uA@±5V@-40C to 85C |
| Maximum Input Offset Voltage | 6mV@±5V |
| Typical Inverting Input Noise Current Density | 13pA/rtHz@±5V |
| Type | Current Feedback Amplifier |
| Minimum CMRR | 52dB |
| Minimum PSRR | 65dB |
| Rail to Rail | No |
| Shut Down Support | No |
| Typical Input Noise Voltage Density | 2.9nV/rtHz@±5V |
| Typical NonInverting Input Noise Current Density | 1.5pA/rtHz@±5V |
| Typical Slew Rate | 350V/us@±5V |
| Specification | Value |
|---|---|
| Typical Voltage Gain | 88dB |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Through Hole |
| Pin_Count | 8 |
| Supplier_Package | PDIP |
| Product Width | 7.24mm |
| Manufacturer Type | Video Amplifier |
| Product Height | 3.43mm |
| Product Length | 9.27mm |
| Product Type | OP Amp |
| Number of Channels per Chip | 1 |
| Power Supply Type | Dual |
Report a problem
Suggest a product