null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Single Current Feedback ±18 Volt 8-Pin SOIC N

AD810ARZ: ANALOG DEVICES, INC. View Larger Image
Image is representative only
ANALOG DEVICES, INC.
Jameco Part no. 1790796
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD810ARZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$5.19

# of Unit Price
1+ $5.19
10+ $4.95
100+ $4.49
  • Availability:Ship  6 Wks ARO 
+ Add to my favorites

 Add to cart

HIGH SPEED VIDEO OP AMP


IC,AD810ARZ,HIGH SPEED VIDEO O
P AMP

Report a problem
Suggest a product
Specification Value
FamilyAD810
Power Supply TypeDual
Minimum Dual Supply Voltage±2.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current7.5uA@±5V@-40C to 85C
Maximum Input Offset Voltage6mV@±5V
Minimum CMRR52dB
Minimum PSRR65dB
Rail to RailNo
Shut Down SupportNo
TypeCurrent Feedback Amplifier
Typical Input Noise Voltage Density2.9nV/rtHz@±5V
Typical Inverting Input Noise Current Density13pA/rtHz@±5V
Typical NonInverting Input Noise Current Density1.5pA/rtHz@±5V
Specification Value
Typical Slew Rate350V/us@±5V
Typical Voltage Gain88dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp
Manufacturer TypeVideo Amplifier
MountingSurface Mount
Number of Channels per Chip1


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.