null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Multiplexer Single 2:1 ±6 Volt 8-Pin SOIC N

AD8170AR: ANALOG DEVICES, INC. View Larger Image
Image is representative only
ANALOG DEVICES, INC.
Jameco Part no. 1791289
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD8170AR
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$6.35

# of Unit Price
1+ $6.35
10+ $5.99
100+ $5.45
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

2-CHANNEL, VIDEO MULTIPLEXER, PDSO8


IC,AD8170AR,SOIC 2:1 BUFFERED
MULTIPLEXER

Report a problem
Suggest a product
Specification Value
FamilyAD8170
Number of Channels per Chip1
Number of Inputs per Chip2
Number of Outputs per Chip1
Power Supply TypeDual
Minimum Dual Supply Voltage±4V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±6V
TypeAnalog Multiplexer
Maximum Frequency (25°C) @ Vcc250MHz(Typ)@±5V
ConfigurationSingle 2:1
Maximum Turn-Off Time17ns(Typ)@±5V
Maximum Turn-On Time17ns(Typ)@±5V
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Multiplexer Architecture2:1
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeAnalog Switch Multiplexer
Chip Enable SignalsYes
Input Signal TypeSingle
Output Signal TypeSingle


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.