Analog Multiplexer Single 4:1 ±6 Volt 14-Pin SOIC N
Image is representative only
| Jameco Part no. 1791422 | |
|---|---|
| Manufacturer | ANALOG DEVICES, INC. |
| Manufacturer no. | AD8184ARZ |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
SOIC WIDEBAND 4:1 BUFFERED MUL
IC,AD8184ARZ,SOIC WIDEBAND 4:1
BUFFERED MUL
Report a problem
Suggest a product
IC,AD8184ARZ,SOIC WIDEBAND 4:1
BUFFERED MUL
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | AD8184 |
| Number of Channels per Chip | 1 |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 1 |
| Power Supply Type | Dual |
| Minimum Dual Supply Voltage | ±4V |
| Typical Dual Supply Voltage | ±5V |
| Maximum Dual Supply Voltage | ±6V |
| Type | Analog Multiplexer |
| Maximum Frequency (25°C) @ Vcc | 700MHz(Typ)@±5V |
| Maximum Power Dissipation | 1000mW |
| Configuration | Single 4:1 |
| Maximum Turn-Off Time | 22ns(Typ)@±5V |
| Maximum Turn-On Time | 12ns(Typ)@±5V |
| Specification | Value |
|---|---|
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Pin_Count | 14 |
| Supplier_Package | SOIC N |
| Multiplexer Architecture | 4:1 |
| Product Width | 4mm(Max) |
| Product Height | 1.5mm(Max) |
| Product Length | 8.75mm(Max) |
| Product Type | Analog Switch Multiplexer |
| Chip Enable Signals | Yes |
| Input Signal Type | Single |
| Output Signal Type | Single |
Report a problem
Suggest a product