null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Single General Purpose ±18 Volt 8-Pin CDIP

AD829AQ: ANALOG DEVICES, INC.
Image is representative only
ANALOG DEVICES, INC.
Jameco Part no. 1791887
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD829AQ
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$10.49

# of Unit Price
1+ $10.49
10+ $9.99
100+ $9.09
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

1 CHANNEL, VIDEO AMPLIFIER, CDIP8


IC,AD829AQ,HIGH SPEED VIDEO OP
AMP

Report a problem
Suggest a product
Specification Value
FamilyAD829
Minimum Dual Supply Voltage±4.5V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current7uA@±5V
Maximum Input Offset Voltage0.5mV@±5V
Maximum Power Dissipation1300mW
TypeGeneral Purpose Amplifier
Minimum CMRR100dB
Minimum PSRR98dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product600MHz
Typical Input Noise Voltage Density1.7nV/rtHz@±15V
Typical NonInverting Input Noise Current Density1.5pA/rtHz@±15V
Typical Slew Rate150V/us@±5V
Specification Value
Typical Voltage Gain96.26dB
TechnologyBiCOM
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingThrough Hole
Pin_Count8
Supplier_PackageCDIP
Product Width7.87mm(Max)
Manufacturer TypeHigh Speed Amplifier
Product Height3.56mm(Max)
Product Length10.29mm(Max)
Product TypeOP Amp
Number of Channels per Chip1
Power Supply TypeDual


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.