OP Amp Single General Purpose ±18 Volt 8-Pin SOIC N
| Jameco Part no. 1791895 | |
|---|---|
| Manufacturer | ANALOG DEVICES, INC. |
| Manufacturer no. | AD829AR |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
HIGH-SPEED, LOW-NOISE VIDEO OP AMP
IC,AD829AR,SOIC HIGH SPEED VID
EO OP AMP
Report a problem
Suggest a product
IC,AD829AR,SOIC HIGH SPEED VID
EO OP AMP
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | AD829 |
| Power Supply Type | Dual |
| Minimum Dual Supply Voltage | ±4.5V |
| Typical Dual Supply Voltage | ±5V|±9V|±12V|±15V |
| Maximum Dual Supply Voltage | ±18V |
| Maximum Input Bias Current | 7uA@±5V |
| Maximum Input Offset Voltage | 1mV@±5V |
| Maximum Power Dissipation | 900mW |
| Minimum CMRR | 100dB |
| Minimum PSRR | 98dB |
| Rail to Rail | No |
| Shut Down Support | No |
| Type | General Purpose Amplifier |
| Typical Gain Bandwidth Product | 600MHz |
| Typical Input Noise Voltage Density | 1.7nV/rtHz@±15V |
| Typical NonInverting Input Noise Current Density | 1.5pA/rtHz@±15V |
| Specification | Value |
|---|---|
| Typical Slew Rate | 150V/us@±5V |
| Typical Voltage Gain | 96.26dB |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Screening Level | Extended |
| Technology | BiCOM |
| Pin_Count | 8 |
| Supplier_Package | SOIC N |
| Product Width | 4mm(Max) |
| Product Height | 1.5mm(Max) |
| Product Length | 5mm(Max) |
| Product Type | OP Amp |
| Manufacturer Type | High Speed Amplifier |
| Mounting | Surface Mount |
| Number of Channels per Chip | 1 |
Report a problem
Suggest a product