Diode Switching 75 Volt 0.2A 2-Pin DO-35 Tape and Reel
Image is representative only
| Jameco Part no. 179207 | |
|---|---|
| Manufacturer | VISHAY INTERTECHNOLOGY, INC. |
| Manufacturer no. | 1N914-TR. |
| Catalog 132 , page 16 |
- Data Sheet (current) [100 KB ]
DIODE, 1N914, SWITCHING, DO-35
@DIODE SWITCH,1N914
100PRV@25mA,1Vf@10mA(10)
Report a problem
Suggest a product
@DIODE SWITCH,1N914
100PRV@25mA,1Vf@10mA(10)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 1N914 |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 175°C |
| Mounting | Through Hole |
| Packaging | Tape and Reel |
| Pin_Count | 2 |
| Product Width | 1.7mm(Max) |
| Supplier_Package | DO-35 |
| Product Height | 1.7mm(Max) |
| Product Length | 3.9mm(Max) |
| Specification | Value |
|---|---|
| Product Type | Rectifier |
| Type | Switching Diode |
| Configuration | Single |
| Maximum Continuous Forward Current | 0.2A |
| Peak Forward Voltage | 1V@0.01A |
| Peak Non-Repetitive Surge Current | 1A |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 4ns |
| Peak Reverse Repetitive Voltage | 75V |
Report a problem
Suggest a product