SP Amp Differential AMP Single ±16.5 Volt 8-Pin SOIC N
| Jameco Part no. 1792089 | |
|---|---|
| Manufacturer | ANALOG DEVICES, INC. |
| Manufacturer no. | AD830AR |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
HIGH SPEED, VIDEO DIFFERENCE AMPLIFIER
IC,AD830AR,SOIC HI SPD VIDEO
DIFF OP AMP
Report a problem
Suggest a product
IC,AD830AR,SOIC HI SPD VIDEO
DIFF OP AMP
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | AD830 |
| Power Supply Type | Dual |
| Minimum Dual Supply Voltage | ±4V |
| Typical Dual Supply Voltage | ±5V|±9V|±12V|±15V |
| Maximum Dual Supply Voltage | ±16.5V |
| Maximum Input Bias Current | 10uA@±5V |
| Maximum Input Offset Voltage | 3mV@±5V |
| Maximum Operating Supply Voltage | ±16.5V |
| Maximum Input Resistance | 0.37MOhm(Typ)@±5V |
| Minimum CMRR | 90dB |
| Maximum Voltage Gain | 69dB(Typ) |
| Minimum PSRR | 66dB |
| Rail to Rail | No |
| Type | Differential Amplifier |
| Specification | Value |
|---|---|
| Typical Gain Bandwidth Product | 85MHz |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Pin_Count | 8 |
| Supplier_Package | SOIC N |
| Product Width | 4mm(Max) |
| Product Height | 1.5mm(Max) |
| Product Length | 5mm(Max) |
| Product Type | SP Amplifier |
| Number of Elements per Chip | 3 |
| Mounting | Surface Mount |
| Number of Channels per Chip | 1 |
Report a problem
Suggest a product