null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Digital Potentiometers

Digital Potentiometer 256POS 50KOhm Single 8-Pin SOIC N

AD8400ARZ50: ANALOG DEVICES, INC. View Larger Image
Image is representative only
ANALOG DEVICES, INC.
Jameco Part no. 1792708
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD8400ARZ50
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.79

# of Unit Price
1+ $2.79
10+ $2.65
100+ $2.49
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8

Report a problem
Suggest a product
Specification Value
FamilyAD8400
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.5V
Maximum Supply Current0.9mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
MountingSurface Mount
Control InterfaceSerial (3-Wire, SPI)
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
Specification Value
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeDigital Potentiometer
Resistance Value50KOhm
Memory TypeVolatile
Taper TypeLinear
Number of Positions256
Number of Pot per Package1
Power Supply TypeSingle
Minimum Single Supply Voltage2.7V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.